TLP293(GRL-TPL,E

Toshiba
757-TLP293(GRL-TPLE

TLP293(GRL-TPL,E

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

164,970
Expected 18-Mar-24

Factory Lead-Time:

75
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.51 $0.51
$0.335 $3.35
$0.222 $22.20
$0.172 $172.00
Full Reel (Order in multiples of 2500)
$0.167 $417.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
100 %
200 %
10 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 125 C
TLP293
Reel
Cut Tape
MouseReel
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 1 Channel
Current Transfer Ratio: 100 % to 200 %
Product Type: Transistor Output Optocouplers
Reference Voltage: -
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 0.001764 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
TE Connectivity 2307815-4
Board to Board & Mezzanine Connectors 4P,2MM,BB,REC,SRVT, SMD,AU.76,TR,W/CP
Hirose Electric DF12NC-30DS-0.5V(51)
Board to Board & Mezzanine Connectors CONN RCPT 20POS SMD
Murata GRM158R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 20% 0402 X5R
Murata GRM21BC81C226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 0805 X6S
ROHM Semiconductor RB060MM-60TR
Schottky Diodes & Rectifiers Diode; Schottky 60V, 2A
Texas Instruments LDC1314RGHR
Data Acquisition ADCs/DACs - Specialized 12-bit Inductance- to-Digital Converter
Texas Instruments TPD4E001DCKR
ESD Suppressors / TVS Diodes Low-Cap 4Ch +/-15kV ESD Prot Array
ECS ECS-TXO-2016-33-400-TR
TCXO Oscillators OSC TCXO 40.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
Bourns CR0402-JW-103GLF
Thick Film Resistors - SMD 10K OHM 5%