TLP293(BLL,E

Toshiba
757-TLP293BLLE

TLP293(BLL,E

Mfr.:

Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,855

Stock:

5,855
Can Ship Immediately

On Order:

17,150
Expected 16-Oct-23

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.328 $3.28
$0.218 $21.80
$0.152 $159.60
$0.142 $372.75
$0.137 $1,390.55
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
3750 Vrms
Phototransistor
200 %
400 %
10 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 125 C
TLP293
Tube
Brand: Toshiba
Collector-Emitter Breakdown Voltage: -
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Reference Voltage: -
Factory Pack Quantity: 175
Subcategory: Optocouplers
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Espressif ESP32-S3-WROOM-1-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
Texas Instruments THVD1400DRLR
RS-422/RS-485 Interface IC 3.3-V to 5-V, 500-Kbps, RS-485 transceiver in small package option with ±12-kV IEC ESD pro
ROHM Semiconductor SCS240KE2HRC11
Schottky Diodes & Rectifiers 1200V, 30A, 3-PIN THD
ROHM Semiconductor SCS220KE2HRC11
Schottky Diodes & Rectifiers AECQ
Samsung Electro-Mechanics CL10A106KP8NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 10uF, +/-10%, 10v, 0603
ROHM Semiconductor SCS230KE2HRC11
Schottky Diodes & Rectifiers 1200V, 30A, 3-PIN THD
Toshiba TPH2R306NH1,LQ
MOSFET UMOS8 SOP-ADV(N) RDSON=2.3MOHM
u-blox NEO-7N-0
GNSS / GPS Modules u-blox 7 GNSS module Flash TCXO LCC, 12x16 mm, 250 pcs/reel / NRND