TLP292-4(GB,E

Toshiba
757-TLP292-4GBE

TLP292-4(GB,E

Mfr.:

Description:
Transistor Output Optocouplers 4ch Transistor opto coupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,952
Expected 22-Jan-24

Factory Lead-Time:

84
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.12 $11.20
$0.822 $82.20
$0.756 $378.00
$0.591 $591.00
$0.578 $2,890.00
$0.565 $5,650.00
25,000 Quote
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
3750 Vrms
Phototransistor
100 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
-
70 mW
- 55 C
+ 125 C
TLP292-4
Tube
Brand: Toshiba
Configuration: 4 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 0.006702 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLP292-4 InGaAs IR & Phototransistor Photocoupler

Toshiba TLP292-4 InGaAs Infrared and Phototransistor Photocoupler consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel. These devices can operate directly with AC input current. The TLP292-4 is housed in a very small and thin SO-16 package. Each Toshiba TLP292-4 has a guaranteed wide operating temperature (TA=-55°C to 125̊°C) and high isolation voltage (3750Vrms). This feature makes it suitable for high-density surface mounting applications such as programmable controllers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Toshiba SSM6N813R,LXHF
AUTO AEC-Q SS MOS Dual N-ch Low drain-source on-resistance VDSS:100V ID:3.5A PD:1.5W TSOP6F
Analog Devices Inc. LTM4657IY#PBF
20VIN, 8A Step-Down DC/DC Module Reg
Analog Devices Inc. MAX20052ATC+
Automotive LED - 2A Synchronous Buck LED Driver with Integrated MOSFETs
ABRACON FC4SDCBMF14.7456-T1
SMD Crystal 14.7456 MHz Tolerance 30.0 ppm Stability 50.0 ppm -20 To +70 C 20pF 13.2 x 4.8 mm
Molex 51021-0200
RECEPTACLE 2P
KYOCERA AVX KC2520K25.0000C1GE00
25.0000MHZ Clock OSCIL CMOS
Analog Devices Inc. ADM3251EARWZ
Isolated 1/1 RS323 Transceiver
Analog Devices Inc. MAX14841EASA+
40Mbps, +3.3V, RS-485 Half-Duplex Transceivers
Infineon IRLR3110ZTRPBF
100V HEXFET 14mOhms 15nC