TLP291(V4GRTP,SE

Toshiba
757-TLP291V4GRTPSE

TLP291(V4GRTP,SE

Mfr.:

Description:
Transistor Output Optocouplers GaAs Infrared and Photo-Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

51 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.364 $3.64
$0.21 $21.00
$0.164 $164.00
Full Reel (Order in multiples of 2500)
$0.156 $390.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
100 %
300 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 300 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 0.001764 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.