TLP291(GRH,SE

Toshiba
757-TLP291(GRHSE

TLP291(GRH,SE

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

48 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.364 $3.64
$0.21 $21.00
$0.15 $157.50
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
150 %
300 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP291
Tube
Brand: Toshiba
Current Transfer Ratio: 150 % to 300 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 175
Subcategory: Optocouplers
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.