TLP290(GB,SE

Toshiba
757-TLP290GBSE

TLP290(GB,SE

Mfr.:

Description:
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,924

Stock:

3,924
Can Ship Immediately

On Order:

19,075
Expected 04-Dec-23
38,500
TBD

Factory Lead-Time:

71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.328 $3.28
$0.218 $21.80
$0.167 $175.35
$0.136 $1,380.40
$0.134 $3,353.35
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
1 Channel
3750 Vrms
Phototransistor
100 %
400 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
-
100 mW
- 55 C
+ 110 C
TLP290
Tube
Brand: Toshiba
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 175
Subcategory: Optocouplers
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Texas Instruments LMR51420XDDCR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 2-A, synchronous buck with 40-uA IQ
Arduino ABX00051
Development Boards & Kits - AVR Nicla Vision
ISSI IS42S16400J-7TLI
DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT
onsemi NCV8730ASN500T1G
LDO Voltage Regulators LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 5.0V, TSOP5
Bourns P6SMB10CA-Q
ESD Suppressors / TVS Diodes 10V 600W BIDIR SMB AECQ
Espressif ESP32-S2-DevKitM-1U
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1, 4 MB flash, with pin header
KEMET C0805C564J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.56uF X7R 0805 5%
Nexperia SZMM5Z10VT5GF
Zener Diodes SZMM5Z10VT5G/SOD523/SC-79
Bourns SRP7050AA-R47M
Power Inductors - SMD Ind,7.3x6.6x4.8mm,0.47uH+/-20%,22A,Shd,SMD
KYOCERA AVX TAP106M035SRW
Tantalum Capacitors - Solid Leaded 35V 10uF 20% ESR=2 Ohm