TLP290-4(TP,E

Toshiba
757-TLP290-4(TPE

TLP290-4(TP,E

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

24,000
Expected 16-Jan-24
128,000
TBD

Factory Lead-Time:

107
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.60 $1.60
$1.01 $10.10
$0.748 $74.80
$0.687 $343.50
$0.566 $566.00
Full Reel (Order in multiples of 2000)
$0.537 $1,074.00
$0.525 $2,100.00
$0.513 $5,130.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
4 Channel
2500 Vrms
Phototransistor
50 %
400 %
50 mA
1.4 V
80 V
50 mA
400 mV
2 us
3 us
-
170 mW
- 55 C
+ 110 C
TLP290-4
Reel
Cut Tape
MouseReel
Brand: Toshiba
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 0.006702 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers

Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers consist of a photo transistor, optically coupled to a gallium arsenide infrared-emitting diode. They are housed in an SO16 package, which offers a coupler with a very small and thin footprint. Toshiba TLP29x-4 Half-Pitch 4-ch Transistor Photocouplers feature a wide operating temperature of -55°C to +110°C, making them suitable for high-density, surface-mounting applications such as programmable controllers and hybrid ICs.

Image Description
Xilinx XC9572XL-10VQG64C
CPLD - Complex Programmable Logic Devices 3.3V 72-mc CPLD
Texas Instruments TCAN1042HGVDRBRQ1
CAN Interface IC Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SON -55 to 125
Toshiba SSM3J351R,LF
MOSFET Small-signal MOSFET ID -3.5A, -60V VDSS
Murata PLT5BPH1015R6SNL
Common Mode Chokes / Filters 100 OHM 80V 5.6A
Analog Devices Inc. ADM3202ARUZ-REEL
RS-232 Interface IC 3V RS-232 I.C.
TRACO Power TSR 1-2450
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 6.5-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Molex 87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical slot
Murata DLW43SH510XK2L
Common Mode Chokes / Filters 51 UH 50V
RECOM RFMM-0505S
Isolated DC/DC Converters - Through Hole 1W 5Vin 5Vout 200mA SIP7
Texas Instruments TPS79501DCQ
LDO Voltage Regulators High PSRR Fast RF High-Enable 500-mA