TLP183(GR-TPL,E

Toshiba
757-TLP183(GR-TPLE

TLP183(GR-TPL,E

Mfr.:

Description:
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 491

Stock:

491
Can Ship Immediately

On Order:

18,000
Expected 16-Oct-23
125,800
18,000
Expected 11-Dec-23
107,800
Expected 16-Jan-24

Factory Lead-Time:

93
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.51 $0.51
$0.335 $3.35
$0.222 $22.20
$0.168 $168.00
Full Reel (Order in multiples of 3000)
$0.167 $501.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SOP-4
1 Channel
3750 Vrms
Phototransistor
100 %
300 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
100 mW
- 55 C
+ 125 C
TLP183
Reel
Cut Tape
MouseReel
Brand: Toshiba
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 0.002822 oz
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLPxxx InGaAs Infrared LED & Photo Transistors

Toshiba's TLPxxx InGaAs Infrared LED & Photo Transistors consist of photo transistors optically coupled with InGaAs or GaAs infrared emitting diodes. They are guaranteed a wide operating temperature (Ta = -55 to 125 ̊C ) and high isolation voltage (3750Vrms). They are suitable for switching power supplies and hybrid ICs and for high-density surface mounting applications such as programmable controllers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

TLP18x Photocoupler GaAs Ired & Photo Transistors

Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are small outline couplers that are suitable for surface-mount assembly. They each consist of a photo transistor, optically coupled to a gallium arsenide infrared emitting diode. The TLP184 is also connected inverse parallel and can operate directly by AC input current. Toshiba TLP18x Photocoupler GaAs Ired and Photo Transistors are smaller than a DIP package, making them suitable for high-density, surface-mounting applications such as programmable controllers.

Image Description
ROHM Semiconductor 1SS355VMTE-17
Diodes - General Purpose, Power, Switching DIODE SWITCHING
Molex 216989-0001
USB Connectors Upright DIP 14Ckt Type C Rec.
Murata GRM1555C2A471JE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 100 VDC 5% 0402 C0G (NP0)
Vishay RCC08053K30FKEA
Thick Film Resistors - SMD 1/4W 3.3Kohms 1% 100ppm
Coilcraft MSS1278H-103MED
Power Inductors - SMD 10uH Shld 5.6A 20% DCR=18mOhms AEC-Q200
GaN Systems GS66508B-MR
MOSFET 650V, 30A, GaN E-mode, GaNPX package, Bottom-side cooled
Microchip 23LC1024-I/ST
SRAM 1024K 2.5V SPI SERIAL SRAM SQI
Broadcom Limited APDS-9151
Ambient Light Sensors Integrated Digital RGB+PS
Qorvo TQP369184
RF Amplifier DC-6GHz NF 3.9dB Gain 20.6dB 50 Ohm