TK62Z60X,S1F

Toshiba
757-TK62Z60XS1F

TK62Z60X,S1F

Mfr.:

Description:
MOSFET TO-247-4L PD=400W 1MHz PWR MOSFET TRNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:

40 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.46 $17.46
$16.05 $160.50
$13.10 $1,310.00
$11.82 $5,910.00
$11.34 $11,340.00
2,500 Quote
Product Attribute Attribute Value
Toshiba
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-247-4
N-Channel
1 Channel
600 V
61.8 A
40 mOhms
- 30 V, + 30 V
3.5 V
135 nC
- 55 C
+ 150 C
400 W
Enhancement
DTMOSIV-H
Tube
Brand: Toshiba
Configuration: Single
Fall Time: 10 ns
Product Type: MOSFET
Rise Time: 40 ns
Factory Pack Quantity: 25
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 240 ns
Typical Turn-On Delay Time: 80 ns
Unit Weight: 0.211644 oz
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

DTMOSIV-H MOSFETs

Toshiba DTMOSIV-H MOSFETs are suited to applications that require high reliability, power efficiency and a compact design, such as high efficiency switching power supplies for servers and telecom base stations, and as power conditioners for photovoltaic inverters. The DTMOSIV-H MOSFETs achieve a high speed switching performance while keeping the low ON-resistance level of conventional DTMOSIV, and without loss of power. This is accomplished through the reduction of parasitic capacitance between Gate and Drain, which also contributes to improved power efficiency and downsizing of products.

Image Description
Infineon IMW65R057M1HXKSA1
MOSFET SILICON CARBIDE MOSFET
onsemi NVH4L040N65S3F
MOSFET SF3 FRFET AUTO 40MOHM TO-247-4L
Transphorm TP65H015G5WS
MOSFET GAN FET 650V 95A TO2 47
Transphorm TP65H050WSQA
MOSFET 650V, 50mOhm
Wolfspeed C3M0015065K
MOSFET SiC, MOSFET, 15mohm, 650V, TO-247-4, Industrial, Gen 3
Wolfspeed C3M0045065D
MOSFET 650V MOSFET 45mOHMS SiC MOSFET
Microchip MSC040SMA120B4
MOSFET MOSFET SIC 1200 V 40 mOhm TO-247-4
GeneSiC Semiconductor G3R30MT12K
MOSFET 1200V 30mO TO-247-4 G3R SiC MOSFET
GeneSiC Semiconductor G3R75MT12K
MOSFET 1200V 75mO TO-247-4 G3R SiC MOSFET
GeneSiC Semiconductor G3R20MT12K
MOSFET 1200V 20mO TO-247-4 G3R SiC MOSFET