TCA62724FMG(O,EL)

Toshiba Logo
757-TCA62724FMG(O,EL

TCA62724FMG(O,EL)

Mfr.:

Description:
LED Lighting Drivers White LED Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Toshiba
Product Category: LED Lighting Drivers
RoHS:  Details
TCA62724
SMD/SMT
SON-10
2.8 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
For Use With: White LEDs
High Level Output Current: 150 mA
Input Voltage: 2.8 V to 5.5 V
Low Level Output Current: 5 mA
Pd - Power Dissipation: 790 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 700 uA
Type: White LED Driver
Part # Aliases: TCA62724FMG,EL
Unit Weight: 0.000921 oz
USHTS:
8542390001
CNHTS:
8542319000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85414001
ECCN:
EAR99