TB62777FNG,C8,EL

Toshiba
757-TB62777FNGC8EL

TB62777FNG,C8,EL

Mfr.:

Description:
LED Lighting Drivers 8-Channel 50mA 26V LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,465

Stock:

19,465 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.52 $1.52
$1.29 $12.90
$1.03 $103.00
$0.896 $448.00
$0.742 $742.00
Full Reel (Order in multiples of 2000)
$0.695 $1,390.00
$0.669 $2,676.00
$0.664 $6,640.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: LED Lighting Drivers
RoHS:  Details
SMD/SMT
SSOP-16
8 Output
40 mA
3 V
5.5 V
Boost
25 MHz
25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Constant Current, Thermal Shutdown
Brand: Toshiba
High Level Output Current: - 5 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 5 mA
Number of Channels: 8 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.02 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 9 mA
Type: Linear
Unit Weight: 0.002469 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TB627 LED Lighting Drivers

Toshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.

Image Description
Texas Instruments ISO1640QDWRQ1
Automotive, hot-swappable, robust-EMC bidirectional I2C isolator with bidirectional clock
Texas Instruments TPS629210DRLR
3-V to 17-V, 1-A, high-efficiency, low-IQ, synchronous buck converter in SOT-583 package
Texas Instruments TPS61023DRLT
3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
ISSI IS31FL3741A-QFLS4-TR
39x9 Dot Matrix LED Driver, QFN-60 (7.0mm x 7.0mm), T&R
TDK TCM0605T-080-2P-T201
0605 10VDC 8ohm 100MHz 0.1A
Texas Instruments TPS562207DRLR
4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125
Molex 217179-0001
Top-Mnt SMT 16Ckt Type C Rec.
Texas Instruments TPS3899DL28DSER
Nanopower supervisor with programmable sense and reset delay
TE Connectivity 2016682-2
CABLE ASSY UMCC GEN1 SMA JACK, 1.13,100M
STMicroelectronics STEVAL-DPSTPFC1
3.6 kW Totem Pole PFC with inrush current limiter reference design