RN2103MFV,L3XHF(CT

Toshiba
757-RN2103MFVL3XHFCT

RN2103MFV,L3XHF(CT

Mfr.:

Description:
Bipolar Transistors - Pre-Biased AUTO AEC-Q PNP Q1BSR=22kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-723)

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,765

Stock:

15,765 Can Ship Immediately

Factory Lead-Time:

48 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.251 $2.51
$0.098 $9.80
$0.06 $60.00
$0.052 $130.00
Full Reel (Order in multiples of 8000)
$0.044 $352.00
$0.04 $960.00
$0.037 $1,776.00
$0.032 $3,072.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Single
PNP
22 kOhms
1
SMD/SMT
VESM-3
70 at - 10 mA, - 5 V
250 MHz
50 V
100 mA
150 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 10 V
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Qualification: AEC-Q200
Factory Pack Quantity: 8000
Subcategory: Transistors
Part # Aliases: RN2103MFV,L3XHF(CB
USHTS:
8541210095
CAHTS:
8541210000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

RN Automotive Bias Resistor Built-in Transistors

Toshiba RN Automotive Bias Resistor Built-in Transistors (BRT) are AEC-Q101 qualified and optimized for switching, inverter circuit, interfacing, and driver circuit applications. The bias resistor is integrated, reducing the number of external parts required and decreasing system size and assembly time. The Toshiba RN Automotive Bias Resistor BRTs provide a wide resistance range to adjust to various circuit designs.

Image Description
Toshiba RN1106MFV,L3XHF(CT
AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723)
Toshiba RN1105MFV,L3XHF(CT
AUTO AEC-Q NPN Q1BSR=2.2kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723)
Toshiba RN1102MFV,L3XHF(CT
AUTO AEC-Q Single NPN Q1BSR=10kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-723)
Toshiba RN1101MFV,L3XHF(CT
AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-723)
Toshiba RN1103MFV,L3XHF(CT
AUTO AEC-Q NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-723)
Toshiba RN1104MFV,L3XHF(CT
AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723)
Toshiba RN2101MFV,L3XHF(CT
AUTO AEC-Q PNP Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=-50V, IC=-0.1A (SOT-723)
Toshiba RN2102MFV,L3XHF(CT
AUTO AEC-Q PNP Q1BSR=10kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-723)
Toshiba RN2104MFV,L3XHF(CT
AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723)
Toshiba RN2105MFV,L3XHF(CT
AUTO AEC-Q PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723)