RN1901,LXHF(CT

Toshiba
757-RN1901LXHFCT

RN1901,LXHF(CT

Mfr.:

Description:
Bipolar Transistors - Pre-Biased AUTO AEC-Q 2-in-1 (Point-sym) NPN x 2 , R1=4.7kOhm, R2=4.7kOhm, VCEO=50V, IC=0.1A (SOT-363)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,080

Stock:

5,080 Can Ship Immediately

Factory Lead-Time:

63 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.35 $0.35
$0.273 $2.73
$0.152 $15.20
$0.103 $103.00
Full Reel (Order in multiples of 3000)
$0.099 $297.00
$0.081 $729.00
$0.08 $1,920.00
$0.075 $3,375.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Bipolar Transistors - Pre-Biased
RoHS:  Details
Dual
NPN
4.7 kOhms
1
SMD/SMT
US-6
30
250 MHz
50 V
100 mA
200 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 10
Product Type: BJTs - Bipolar Transistors - Pre-Biased
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
USHTS:
8541210095
CAHTS:
8541210000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

AEC-Q101 Bipolar Transistors

Toshiba AEC-Q101 Bipolar Transistors are AEC-Q101 automotive-qualified transistors that have integrated bias resistors. The resistors reduce the number of external parts required. This makes it possible to reduce system size and assembly time. Transistors are available with a wide range of resistance to accommodate various circuit designs.

Image Description
Chip Quik HDR100IMP40M-G-V-TH
PCBs & Breadboards 0.1" 40 pin Vertical Male Header Through Hole Gold
ROHM Semiconductor SDR10EZPF1R00
Thick Film Resistors - SMD
ROHM Semiconductor SDR10EZPF5R60
Thick Film Resistors - SMD
ROHM Semiconductor SDR10EZPF2R70
Thick Film Resistors - SMD
TDK B82790S0513N201
Common Mode Chokes / Filters 51uH 500mA 140mohms
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv
Nexperia BAS16VY,115
Diodes - General Purpose, Power, Switching BAS16VY/SOT363/SC-88
Murata GRM188R61E106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 0603 X5R
YAGEO RC0603FR-072K2L
Thick Film Resistors - SMD 2.2 kOhms 100mW 0603 1%
Toshiba RN2901,LF(CT
Bipolar Transistors - Pre-Biased TRANSISTOR