CRH01(TE85R,Q,M)

Toshiba
757-CRH01(TE85R,Q,M)

CRH01(TE85R,Q,M)

Mfr.:

Description:
Rectifiers Diode Hi Efficiency 200V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35,370

Stock:

35,370 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.51 $0.51
$0.396 $3.96
$0.238 $23.80
$0.211 $105.50
$0.15 $150.00
Full Reel (Order in multiples of 3000)
$0.12 $360.00
$0.117 $1,053.00
$0.115 $2,760.00
$0.109 $4,905.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Toshiba
Product Category: Rectifiers
RoHS:  Details
SMD/SMT
S-FLAT-2
200 V
1 A
Fast Recovery Rectifiers
Single
980 mV
15 A
10 uA
35 ns
- 40 C
+ 150 C
CRH01
Reel
Cut Tape
MouseReel
Brand: Toshiba
Height: 0.98 mm (Max)
Length: 2.6 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pad
Width: 1.6 mm
Unit Weight: 0.000459 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Image Description
Analog Devices Inc. LTM8063EY#PBF
Switching Voltage Regulators 40VIN, 2A Silent Switcher Module Reg
Omron G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC 150mW Seal
NKK Switches SS12SDP2
Slide Switches SPDT ON-NONE-ON TOP
Nisshinbo Micro Devices NJM7809DL1A-TE1
Linear Voltage Regulators 3-Term Pos Vreg 9.0Vo 25Vin 1.5A
Texas Instruments LT1009CD
Voltage References 2.5 Integrated
NKK Switches SS22SDP2
Slide Switches DPDT ON-NONE-ON TOP SILVER CONTACT
Littelfuse RXEF050
Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax
TDK VLS252010CX-1R0M-1
Power Inductors - SMD 1.0 UH 2.29A
Micro Commercial Components (MCC) 1SS226-TP
Diodes - General Purpose, Power, Switching 100mA, 80V

FEATURED PRODUCTS
TOSHIBA