1SS294S,LF

Toshiba Logo
757-1SS294SLF

1SS294S,LF

Mfr.:

Description:
Schottky Diodes & Rectifiers LV High Speed 0.54V 45V VRM 40VR 300 mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Toshiba 1SS294,LF
Toshiba
Schottky Diodes & Rectifiers SS Schottky 45Vrm 40V VR 300mA
Product Attribute Attribute Value
Toshiba
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SC-59-3
Single
Si
100 mA
45 V
280 mV
2 A
5 uA
- 55 C
+ 125 C
1SS294
Reel
Cut Tape
Brand: Toshiba
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.000282 oz

USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99