ASM2001-R-L

TinyCircuits
406-ASM2001-R-L

ASM2001-R-L

Mfr.:

Description:
Development Boards & Kits - AVR TinyDuino Processor Board

In Stock: 39

Stock:

39 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.97 $14.97
Product Attribute Attribute Value
TinyCircuits
Product Category: Development Boards & Kits - AVR
RoHS:  Details
Evaluation Boards
AVR
ATmega328P
Bulk
Brand: TinyCircuits
Data Bus Width: 8 bit
Dimensions: 20 mm x 20 mm x 2.9 mm
For Use With: Atmega328P
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.038801 oz

USHTS:
8542310001
CNHTS:
8543709990
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TinyDuino Processor Board

TinyCircuits TinyDuino Processor Board is designed as a miniature, low-power version of the Arduino Uno board. The TinyDuino Processor Board is approximately the size of a quarter and uses the same Atmega328P microcontroller as the Arduino Uno. In addition, TinyDuino supports all of the same shield signals as the Arduino Uno. Therefore, the TinyDuino Processor Board supports 14 digital input/output pins (of which 6 can be used as PWM outputs) and 6 analog inputs.

Image Description
Keystone Electronics 29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Steel
Adafruit 592
USB Cables / IEEE 1394 Cables USB Cable A/MicroB - 3ft
TinyCircuits ASR00011
Battery Packs Lithium Ion Polymer Battery - 3.7V 70mAh
TinyCircuits ASR00022
Rectangular Cable Assemblies 50mm 5-pin Wireling Cable
TinyCircuits ASD2101-R
Daughter Cards & OEM Boards USB TinyShield Side Mount
TinyCircuits ASD2501-R
GNSS / GPS Development Tools GPS TinyShield
TinyCircuits ASD2009-R-T
PCBs & Breadboards Proto Brd TinyShield w/ Top Connector
TinyCircuits ASD2202-R-F
Daughter Cards & OEM Boards Flash Memory TinyShield
TinyCircuits ASD2101-R-T
Daughter Cards & OEM Boards USB TinyShield Top Mount