ASD2101-R

TinyCircuits
406-ASD2101-R

ASD2101-R

Mfr.:

Description:
Daughter Cards & OEM Boards USB TinyShield Side Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.22 $11.22
Product Attribute Attribute Value
TinyCircuits
Product Category: Daughter Cards & OEM Boards
RoHS:  Details
USB TinyShields
FT231X
Brand: TinyCircuits
Dimensions: 20 mm x 20 mm x 5.11 mm
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 0.042329 oz

USHTS:
8542310001
CNHTS:
8543709990
CAHTS:
8542310000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

TinyShield Expansion Shields

TinyCircuits TinyShield Expansion Shields include miniature prototyping boards and shields designed to add capabilities to on the TinyDuino projects. Using TinyShield, designers can incorporate functions such as communication capabilities (Bluetooth, WiFi, USB), sensors, and display options. TinyShield's interface uses a miniature connector designed to support all of the signals supported on the standard Arduino Shield connectors. With a board-to-board stackup height of only 3mm, designers can develop an extremely compact final product with multiple TinyShields.

Image Description
Adafruit 4447
Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
DFRobot FIT0736
Hook Test Clip(10 Pack)
TinyCircuits ASH1002
TinyDuino Mounting Kit
TinyCircuits ASM2001-R-B
TinyDuino Processor Board w/ coin clip
Keystone Electronics 29311
M3 6.0mm Screw Zinc Plated Steel
Adafruit 592
USB Cable A/MicroB - 3ft
TinyCircuits ASR00011
Lithium Ion Polymer Battery - 3.7V 70mAh
TinyCircuits ASM2001-R-L
TinyDuino Processor Board
TinyCircuits ASD2501-R
GPS TinyShield
TinyCircuits ASD2202-R-F
Flash Memory TinyShield