See an Error?

TS3L301DGGR

Texas Instruments
595-TS3L301DGGR

TS3L301DGGR

Mfr.:

Description:
Switch ICs - Various 16-Bit to 8-Bit SPDT Gigabit LAN Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,609

Stock:

1,609 Can Ship Immediately

Factory Lead-Time:

60 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.01 $4.01
$3.59 $35.90
$3.39 $84.75
$2.93 $293.00
$2.77 $692.50
$2.48 $1,240.00
$2.15 $2,150.00
Full Reel (Order in multiples of 2000)
$2.14 $4,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.72
Min:
1

Similar Product

Texas Instruments TS3L301DGG
Texas Instruments
Switch ICs - Various 16-Bit to 8-Bit SPDT Gigabit LAN Switch
Product Attribute Attribute Value
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  Details
LAN Switches
8 Switch
8 x SPDT
4 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Off Time - Max: 8.5 ns
On Time - Max: 11.5 ns
Product Type: Switch ICs - Various
Series: TS3L301
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 600 uA
Unit Weight: 0.007873 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments MAX3221ECPWR
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments TPS54231DR
Switching Voltage Regulators 28V,2A Current Mode Nonsynch Buck
Texas Instruments SN74AHC00PWR
Logic Gates Quad 2-In Pos NAND
Image Description
XP Power IES0105S05-H
Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD, HIGH ISOLATION
KEMET A780MS107M1JLAV030
Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200
Analog Devices Inc. MAX16141AAAF/VY+
Hot Swap Voltage Controllers 3.5V to 36V Ideal Diode Controllers with Voltage and Current CircuitBreaker
Analog Devices Inc. MAXM15062AMB+T
Switching Voltage Regulators For MAXM17901: 4.5V to 24V Input, 3.3V, 300mA Output, Integrated Inductor, Compact Step-Down Power Module. For MAXM15463: 4.5V to 42V Input, 3.3V, 300mA Output, Integrated Inductor, Compact Step-Down Power Module. For MAXM15062: 4.5V to 60V Input, 3.
Wurth Elektronik 78279224401
Ferrite Beads WE-MPSA EMI 400Ohms 4.5A 20mOhms AEC-Q200
Coilcraft 0402DC-30NXGRW
RF Inductors - SMD 1005 30nH Unshld 2% 810mA 245mOhms
Bourns SRP1770C-3R3M
Power Inductors - SMD 3.3 UH 20%
Monolithic Power Systems (MPS) MP28167GQ-P
Switching Voltage Regulators 2.8V-22V/3A, 4-Switch Integrated Buck-Boost Converter, with Fixed 5V Output
Coilcraft EPL2014-472MLC
Power Inductors - SMD 4.7uH Shld 20% 1.06A 254mOhms AECQ2
Alpha Wire 5857 BK005
Hook-up Wire 18AWG 19/30 PTFE 100ft SPOOL BLACK

FEATURED PRODUCTS
TEXAS INSTRUMENTS