TPS84250RKGT

Texas Instruments
595-TPS84250RKGT

TPS84250RKGT

Mfr.:

Description:
Switching Voltage Regulators 7V-50V Inpt, 2.5- Non-Sync Bck,Pwr Sol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

900
Expected 20-Oct-23

Factory Lead-Time:

122
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.89 $17.89
$16.94 $169.40
$16.20 $405.00
$14.42 $1,442.00
Full Reel (Order in multiples of 250)
$12.83 $3,207.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
B1QFN-41
Buck
2.5 V to 15 V
2.5 A
1 Output
7 V
50 V
1.3 uA
300 kHz to 1 MHz
- 40 C
+ 85 C
TPS84250
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS84250EVM-001
Input Voltage: 7 V to 50 V
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Type: Voltage Converter
Unit Weight: 0.031575 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

TPS84250 / TPS84259 Integrated Power Solutions

Texas Instruments TPS84250 / TPS84259 Integrated Power Solutions are easy-to-use total power solutions that allow as few as five external components and eliminate the loop compensation and magnetics part selection process. TI TPS84250 step-down power solution combines a 2.5A DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and systems. TPS84250 has a wide input voltage range from 7V to 50V with output adjustable from 2.5V to 15V. TI TPS84259 negative output voltage power module combines a 15W DC/DC converter with an inductor and passives. This device is ideal for powering a wide range of ICs and analog circuits requiring a negative output voltage. TPS84250 has a wide input voltage range from 4.5V to 40V with output adjustable from -3.0V to -17V.

Image Description
Microchip MIC5235YM5-TR
LDO Voltage Regulators High Vin, Low Iq Regulator
Analog Devices Inc. AD8310ARMZ
Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr
Analog Devices Inc. LTC1983ES6-5#TRMPBF
Switching Voltage Regulators 100mA Reg Ch-Pump Inv in SOT
Vishay TCMT4600
Transistor Output Optocouplers Phototransistor Out Quad CTR 80-300%
Analog Devices Inc. LTM8067EY#PBF
Switching Voltage Regulators 2.8VIN to 40VIN Iso Module DC/DC Conv
KYOCERA AVX TACR476K003RTA
Tantalum Capacitors - Solid SMD 3V 47uF 10% 0805 ESR= 5 Ohm
Vishay MCT06030Z0000ZP500
Thin Film Resistors - SMD Zero ohm Jumper
Broadcom Limited HCPL-181-00AE
Transistor Output Optocouplers 3750 Vrms 0.2mA
KEMET C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Samtec TSM-103-01-S-DV-P-TR
Headers & Wire Housings .100" Surface Mount Terminal Strip