TPS7A0533PDBZR

Texas Instruments Logo
595-TPS7A0533PDBZR

TPS7A0533PDBZR

Mfr.:

Description:
LDO Voltage Regulators 200-mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 136,953

Stock:

136,953
Can Ship Immediately

On Order:

51,000
Expected 04-Dec-23

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.76 $0.76
10 $0.669 $6.69
100 $0.513 $51.30
250 $0.476 $119.00
500 $0.405 $202.50
1,000 $0.324 $324.00
Full Reel (Order in multiples of 3000)
3,000 $0.293 $879.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS7A0533PDBZT
Texas Instruments
LDO Voltage Regulators 200-mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125
Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-3
3.3 V
200 mA
1 Output
Positive
1 uA
1.4 V
5.5 V
40 dB
Fixed
- 40 C
+ 125 C
235 mV
TPS7A05
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MULTIPKGLDOEVM-823
Dropout Voltage - Max: 245 mV at 200 mA
Line Regulation: 5 mV
Load Regulation: 62 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 0.000476 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

TPS7A05 Ultra-Low IQ Low-Dropout Regulator

Texas Instruments TPS7A05 Ultra-Low IQ Low-Dropout Regulator is an ultra-small, low quiescent current low-dropout regulator (LDO) that can source 200mA with excellent transient performance. This device has an output range of 0.8V to 3.3V with a typical 1% accuracy. The TPS7A05, with ultralow IQ (1µA), is designed specifically for battery-powered applications where a very-low quiescent current is a critical parameter for extending battery life. The device can be operated from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2, as well as two or three-cell alkaline batteries. The TPS7A05 is available with an active pull-down circuit to quickly discharge the output when disabled.

Image Description
Texas Instruments TPS7A0530PDBZR Also Bought Image
LDO Voltage Regulators 200-mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125
Taiyo Yuden JMK107ABJ106MA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X5R
Analog Devices Inc. ADXL345BCCZ-RL7 Also Bought Image
Accelerometers Digital Output Three-Axis XL 1500pc RL
onsemi CAT24C32WI-GT3 Also Bought Image
EEPROM 32K-Bit I2C Serial EEPROM
Murata GRM155R71C104KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Texas Instruments SN74LV1T04DBVR Also Bought Image
Translation - Voltage Levels SGL Power Supply Inverter Gate
Texas Instruments TMP75CQDRQ1 Also Bought Image
Board Mount Temperature Sensors 1 C Accuracy, Digital Temp Sensor w/ 2-Wire Interface & Alert 8-SOIC -40 to 125
Texas Instruments TXS0104EPWRG4 Also Bought Image
Translation - Voltage Levels 2B Bidir Vltg-Level Translator
Diodes Incorporated AP2125N-3.3TRG1 Also Bought Image
LDO Voltage Regulators 300mA CMOS LDO 3.3V 65mV