TPS62746YFPR

Texas Instruments
595-TPS62746YFPR

TPS62746YFPR

Mfr.:

Description:
Switching Voltage Regulators Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,868

Stock:

1,868 Can Ship Immediately

Factory Lead-Time:

70 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$1.40 $14.00
$1.09 $109.00
$0.906 $453.00
$0.715 $715.00
Full Reel (Order in multiples of 3000)
$0.667 $2,001.00
$0.634 $3,804.00
$0.615 $5,535.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.68
Min:
1

Similar Product

Texas Instruments TPS62746YFPT
Texas Instruments
Switching Voltage Regulators Ultra-low-power DCDC converter with Vin-switch in WCSP 8-DSBGA -40 to 85
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
DSBGA-8
Buck
1.2 V, 1.8 V
300 mA
1 Output
2.15 V
5.5 V
268 uA
1.2 MHz
- 40 C
+ 85 C
TPS62746
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 0.5 mm
Length: 1.592 m
Operating Supply Current: 300 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.15 V
Type: Step Down Converter
Width: 0.896 mm
Unit Weight: 0.000081 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

TPS62746 Ultra-Low-Power DC-DC Converter

Texas Instruments TPS62746 Ultra-Low-Power DC-DC Converter is a high-efficiency step-down converter with an ultra-low quiescent current. The device is optimized to operate with a 2.2µH inductor and 10µF output capacitor. The device uses DCS-Control™ and operates with a typical switching frequency of 1.2MHz. In Power Save Mode, the device extends the light load efficiency down to a load current range of 10µA and below. Texas Instruments TPS62746 provides an output current of 100mA. Once started the device operates down to an input voltage range of 2.0V. This allows the device to operate directly from a single Li-MnO2 coin cell.

Image Description
Texas Instruments TS3A4751PWR
Analog Switch ICs 0.9OhmLoVltgSnglSply Quad SPST Anlg Sw
Texas Instruments TPS62746EVM-706
Power Management IC Development Tools TPS62746EVM-706
Texas Instruments TPS62748EVM-706
Power Management IC Development Tools TPS62748EVM-706
Image Description
Samsung Electro-Mechanics CL10A226MQ7LUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R, 22uF, +/-20%, 6.3v, 0603
TAIYO YUDEN MAASA105CD7105KFCA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 1uF 10% X7T
TAIYO YUDEN MAASL063SB7101KFCA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 100pF 10% X7R AEC-Q200
TAIYO YUDEN MAASL063SB7102KFCA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 1000pF 10% X7R AEC-Q200
Pulse ANT3216LL00R2400A
Antennas 1W 2.4-2.5GHz ANTENNA
Wurth Elektronik 744765033A
RF Inductors - SMD WE-KI 0402 3.3nH 840mA DCR=66mOhms 5% AEC-Q200
Murata 1285AS-H-2R2M=P2
Power Inductors - SMD 2.2 UH 20%
E-Switch EG1270
Slide Switches SIDE OP PC MNT SLIDE
Micro Crystal OV-7604-C7-32.768kHz-20PPM-TB-QC
Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C
Bourns SRN3010-2R2M
Power Inductors - SMD 2.2uH 20% SMD 3010