TPS62110MRSAREP

Texas Instruments Logo
595-TPS62110MRSAREP

TPS62110MRSAREP

Mfr.:

Description:
Switching Voltage Regulators Mil Enh 17V 1.5A Synch Step-Down Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

45
Expected 10-Oct-22
8,994
2,994
Expected 11-Nov-22
6,000
Expected 15-May-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $10.38 $10.38
10 $9.38 $93.80
25 $8.94 $223.50
100 $7.77 $777.00
250 $7.42 $1,855.00
500 $6.76 $3,380.00
1,000 $6.33 $6,330.00
Full Reel (Order in multiples of 3000)
3,000 $6.32 $18,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Switching Voltage Regulators
RoHS:  Details
SMD/SMT
QFN-16
Buck
1.2 V to 16 V
1.5 A
1 Output
3.1 V
17 V
1 mA
1 MHz
- 55 C
+ 125 C
TPS62110-EP
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.1 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: V62/07622-01XE
Unit Weight: 0.001623 oz
                    
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments SM320F28335PTPMEP Associated Product Image
Digital Signal Processors & Controllers - DSP, DSC EP Dig Signal Controller
Wurth Elektronik 744053006 Associated Product Image
Fixed Inductors WE-TPC 5828 6.2uH 2.2A .035Ohm
Wurth Elektronik 7447779006 Associated Product Image
Fixed Inductors WE-PD 6.8uH 2.91A DCR=35mOhms AECQ200
Image Description
NXP MIMX8MQ6CVAHZAB Also Bought Image
Microprocessors - MPU i.MX 8M: Cortex-A53 up to 1.5GHz and Cortex-M4
Analog Devices Inc. LTM8023MPV#PBF Also Bought Image
Switching Voltage Regulators 36V, 2A Step-down uModule Regulator
Maxim Integrated MAX999EUK+T Also Bought Image
Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Linx Technologies CONUFL001-SMD-T Also Bought Image
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack
Murata NFE31PT222Z1E9L Also Bought Image
Feed Through Capacitors 2200 PF 25V
TDK NTCG103JF103FT1 Also Bought Image
NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Samsung Electro-Mechanics CL10B104KB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
TDK CGB3B3X6S1A105K055AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0603 10V 1uF X6S 10% T: 0.55mm