TPS5450DDAR

Texas Instruments
595-TPS5450DDAR

TPS5450DDAR

Mfr.:

Description:
Switching Voltage Regulators 5A Wide Input Step Down SWIFT Conv

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,683

Stock:

15,683
Can Ship Immediately

On Order:

3,940
Expected 04-Oct-23

Factory Lead-Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.18 $5.18
$4.40 $44.00
$3.82 $382.00
$3.72 $930.00
$3.43 $1,715.00
$3.14 $3,140.00
Full Reel (Order in multiples of 2500)
$2.60 $6,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.22
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.33
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.28
Min:
1

Similar Product

Texas Instruments TPS5450DDA
Texas Instruments
Switching Voltage Regulators 5A Wide Input Step Down SWIFT Conv
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SO-PowerPad-8
Buck
Adjustable
5 A
1 Output
5.5 V
36 V
18 uA
500 kHz
- 40 C
+ 125 C
TPS5450
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS5450EVM-254
Input Voltage: 5.5 V to 36 V
Operating Supply Current: 3 mA
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Power Switching Regulator
Unit Weight: 0.002504 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

Image Description
Texas Instruments TPS5450EVM-254
5A SWIFT Evaluation Module
Texas Instruments UCC27201D
120V Boot 3-A Peak HF HS/LS Driver
Texas Instruments LM34927SD/NOPB
Intg Secondary Side Bias Reg
Texas Instruments INA286AID
Wide Common Md Range Hi Acc Shunt Monitor
Texas Instruments INA138NA/250
Hi-Sd Msmnt Current Shunt Mntr Crnt Otp
Texas Instruments LM27402SQ/NOPB
3-V to 20-V, voltage mode synchronous buck controller with DCR current sensing 16-WQFN -40 to 125
Image Description
Coilcraft XAL6060-103MEC
10uH Shld 20% 7A 29.82mOhms AECQ2
Diodes Incorporated B540C-13-F
40V 5A
Diodes Incorporated PDS760-13
SCHOTTKY RECTIFIER
Panasonic 6TPE220MAZB
6.3volts 220uF ESR 35mohm
TDK CGA2B3X7R1H103K050BB
CGA 0402 50V 0.01uF X7R 10% AEC-Q200
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L
4.7 kOhms 100mW 0603 1%
YAGEO RC0603FR-073K16L
3.16 kOhms 100mW 060 3 1%
Sumida CDRH127/LDNP-150MC
15uH 5.65A