TPS54316PWP

595-TPS54316PWP

TPS54316PWP

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 872

Stock:

872 Can Ship Immediately
Quantities greater than 872 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.27 $6.27
$5.66 $56.60
$5.27 $131.75
$4.68 $327.60
$4.47 $1,251.60
$4.17 $2,335.20
$3.63 $3,811.50
$3.42 $8,618.40

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.27
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.82
Min:
1

Similar Product

Texas Instruments TPS54316PWPR
Texas Instruments
Switching Voltage Regulators 3A Lw V Synch Buck
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
HTSSOP-20
Buck
3.3 V
3 A
1 Output
3 V
6 V
1 mA
700 kHz
- 40 C
+ 85 C
TPS54316
Tube
Brand: Texas Instruments
Height: 1.15 mm
Input Voltage: 3 V to 6 V
Length: 6.5 mm
Load Regulation: 0.21 % / A
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Product: Voltage Regulators
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Width: 4.4 mm
Unit Weight: 0.002885 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments TLE2142AID
Precision Amplifiers Dual High Speed
Texas Instruments SN74ALVC164245DGGR
Translation - Voltage Levels Tri-State 16-Bit
Texas Instruments TPS386000RGPT
Supervisory Circuits Quad Supply Vltg Sup
Texas Instruments TPS54314EVM
Power Management IC Development Tools TPS54314 Evaluation Module
Image Description
Texas Instruments REF35360QDBVR
Voltage References 650-nA quiescent current, 12-ppm/C drift, ultra-low-power precision voltage reference
Texas Instruments SN6507DGQR
Gate Drivers Low-emission 36-V push-pull transformer driver with duty cycle control for isolated power supplies
TDK C5750X7R1V476M230KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 35VDC 47uF 20% X7R
ECS ECS-2520MV-250-DN-TR
Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 3.6 V +/-20ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS
Molex 74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Microchip LAN9115-MT
Ethernet ICs Ethernet IC 16bit Superior Perf
Texas Instruments OPA2277AIDRMT
Precision Amplifiers High Precision Oper Amplifier
Texas Instruments SN74LVC74APWR
Flip Flops Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-TSSOP -40 to 125
Texas Instruments TPS54310PWP
Switching Voltage Regulators 3A Sync Buck Converter
Texas Instruments TPS54312PWP
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter