TPS259240DRCR

Texas Instruments
595-TPS259240DRCR

TPS259240DRCR

Mfr.:

Description:
Hot Swap Voltage Controllers 4.5-V to 13.8-V, 28m , 1-5A eFuse with driver for external blocking FET 10-VSON -40 to 85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,422

Stock:

12,422 Can Ship Immediately

Factory Lead-Time:

64 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.59 $1.59
$1.44 $14.40
$1.39 $34.75
$1.15 $115.00
$1.07 $267.50
$0.945 $472.50
$0.748 $748.00
Full Reel (Order in multiples of 3000)
$0.681 $2,043.00
$0.657 $3,942.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  Details
PCI Power Management
5 A
13.8 V
4.5 V
1 Channel
420 uA
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Input / Supply Voltage - Max: 13.8 V
Input / Supply Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS25924
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.001386 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS2592xx Circuit Protection eFuses

Texas Instruments TPS2592xx Circuit Protection eFuses are highly integrated circuit protection and power management solutions in a tiny package. The devices use few external components and provide multiple protection modes. They are a robust defense against overloads, shorts circuits, voltage surges, excessive inrush current, and reverse current. Current limit level can be set with a single external resistor and current limit set has a typical accuracy of ±15%. Over voltage events are limited by internal clamping circuits to a safe fixed maximum, with no external components required. In cases with particular voltage ramp requirements, a dV/dT pin is provided that can be programmed with a single capacitor to ensure proper output ramp rates. Many systems, such as SSDs, must not allow holdup capacitance energy to dump back through the FET body diode onto a drooping or shorted input bus. The BFET pin is for such systems. An external NFET can be connected "Back to Back (B2B)" with the TPS2592 output and the gate driven by BFET to prevent current flow from load to source.

Image Description
Texas Instruments UCC28700DBVT
AC/DC Converters Constant-Vltg,Const Crnt PWM
Texas Instruments TPS259230-41EVM
Power Management IC Development Tools TPS259230-41EVM
Image Description
Analog Devices Inc. ADR02BKSZ-REEL7
Voltage References +5V PrecisionBandgap REF
Texas Instruments TPS62085RLTR
Switching Voltage Regulators 3A SD Cnvtr w/ DCS-Control
Littelfuse SMAJ18A
ESD Suppressors / TVS Diodes 400W 18V 5% Uni-Directional
Texas Instruments LM7705MM/NOPB
Switching Voltage Regulators Lo Noise Negative Bias Generator
Analog Devices Inc. ADG708CRUZ
Multiplexer Switch ICs 8-CHANNEL MUX
Diodes Incorporated BZT52C5V1T-7
Zener Diodes 300mW 5.1V Zener AEC-Q101 Qualified
Texas Instruments TPS259530DSGR
Hot Swap Voltage Controllers 2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
YAGEO RT0402BRD072K05L
Thin Film Resistors - SMD 1/16W 2.05K ohm .1% 25ppm
Vishay SSC54-M3/9AT
Schottky Diodes & Rectifiers 5A,40V,SM SCHOTTKY RECT