TMS320C6748BZWT4

595-TMS320C6748BZWT4

TMS320C6748BZWT4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pt Dig Sig Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Texas Instruments TMS320C6748EZWT4
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor
Product Attribute Attribute Value
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC
RoHS:  Details
DSPs
TMS320C6748
SMD/SMT
NFBGA-361
C674x
1 Core
456 MHz
32 kB
32 kB
128 kB
1.3 V
- 40 C
+ 105 C
Brand: Texas Instruments
Data Bus Width: 8 bit/16 bit/32 bit/64 bit
Development Kit: TMDXLCDK6748
I/O Voltage: 1.8 V/3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: Serial
Moisture Sensitive: Yes
Number of I/Os: 64 I/O
Number of Timers/Counters: 3 Timer
Processor Series: TMS320
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash, DDR2, MDDR
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 0.95 V
Watchdog Timers: Watchdog Timer
Unit Weight: 0.027845 oz
USHTS:
8542310001
CNHTS:
8542319000
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Image Description
Texas Instruments TMDSEMU200-U Associated Product Image
Emulators / Simulators XDS200 Emulators
Texas Instruments TMDSEMU560V2STM-U Associated Product Image
Emulators / Simulators XDS560 Class High Spd Emulator
Texas Instruments TMDSEMU560V2STM-UE Associated Product Image
Emulators / Simulators XDS560 Class High Speed Emulators
Texas Instruments TMDSLCDK6748 Associated Product Image
Video IC Development Tools Freon EVM
Texas Instruments TMDSLCDK138 Associated Product Image
Video IC Development Tools Freon EVM