TMAG5170A1QDGKR

Texas Instruments
595-TMAG5170A1QDGKR

TMAG5170A1QDGKR

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,957

Stock:

2,957 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.32 $3.32
$2.40 $24.00
$1.94 $194.00
$1.64 $820.00
$1.53 $1,530.00
Full Reel (Order in multiples of 2500)
$1.48 $3,700.00
$1.38 $6,900.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  Details
Linear Hall-Effect Sensor
3.4 mA
2 mA
+/- 25 mT to +/- 100 mT
-
2.3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Linear Hall Effect Sensors
Product Type: Hall Effect / Magnetic Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Termination Style: SMD/SMT
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

TMAG5170/TMAG5170-Q1 Linear 3D Hall-Effect Sensor

Texas Instruments TMAG5170/TMAG5170-Q1 Linear 3D Hall-Effect Sensor is a high-precision Hall-effect sensor designed for various industrial and personal electronics applications. This high level of integration offers flexibility and accuracy in various position-sensing systems. The device features three independent Hall sensors at the X, Y, and Z axes. A precision signal chain and an integrated 12-bit ADC enable high accuracy and low drift magnetic field measurements while supporting a sampling of up to 20ksps. On-chip temperature sensor data is available for system-level drift compensation.

Image Description
Texas Instruments TMAG5273B1QDBVR
Board Mount Hall Effect / Magnetic Sensors Low-power linear 3D Hall-effect sensor with IC interface 6-SOT-23 -40 to 125
Texas Instruments TMAG5273C1QDBVR
Board Mount Hall Effect / Magnetic Sensors Low-power linear 3D Hall-effect sensor with IC interface 6-SOT-23 -40 to 125
Analog Devices Inc. ADUM341E1BRWZ
Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.1
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Analog Devices Inc. MAX33076EASE+
RS-422/RS-485 Interface IC Quad Receiver, 3.3V & 5.0V, 20Mbps with +/-65V FP, +/-40V CMR, +/-40kV ESD HBM, 16-pin QSOP/SOIC, G/G
Texas Instruments TPS629210DRLR
Switching Voltage Regulators 3-V to 17-V, 1-A, high-efficiency, low-IQ, synchronous buck converter in SOT-583 package
Silicon Laboratories ZGM230-DK2603A
RF Development Tools Z-Wave 800 Dev Kit
Bourns SRP2512TMA-2R2M
Power Inductors - SMD Ind,2.5x2x1mm,2.2uH+/-20%,3.1A,shd AEC-Q200
Texas Instruments TMAG5170A2QDGKR
Board Mount Hall Effect / Magnetic Sensors
Texas Instruments ADS1015IRUGT
Analog to Digital Converters - ADC 12B ADC with Int MUX PGA Comp Osc and Ref