TLV9151QDBVRQ1

Texas Instruments
595-TLV9151QDBVRQ1

TLV9151QDBVRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive 16-V, 1-channel 4.5-MHz, rail-to-rail in/output, low offset voltage, low-noise op amp

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,224

Stock:

11,224 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.87 $8.70
$0.678 $67.80
$0.577 $288.50
$0.456 $456.00
Full Reel (Order in multiples of 3000)
$0.425 $1,275.00
$0.404 $2,424.00
$0.389 $3,501.00
$0.38 $9,120.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SOT-23-5
1 Channel
16 V
4.5 MHz
75 mA
21 V/us
895 uV
2.7 V
- 40 C
+ 125 C
10 pA
Shutdown
130 dB
10.8 nV/sqrt Hz
TLV9151-Q1
Reel
Cut Tape
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1.5 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00021 %
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

TLV915x/TLV915x-Q1 Operational Amplifiers

Texas Instruments TLV915x/TLV915x-Q1 Low Offset Voltage Low Noise Operational Amplifiers (Op Amps) are 16V general-purpose operational amplifiers. These devices offer exceptional DC precision and AC performance, including rail-to-rail output, low offset (±125µV, typ), low offset drift (±0.3µV/°C, typ), and 4.5MHz bandwidth. Convenient features include wide differential input-voltage range, high output current (±75mA), high slew rate (20V/µs), and low noise (10.5 nV/√Hz). These features make the TLV915x/TLV915x-Q1 a robust, low-noise operational amplifier for industrial applications. The Texas Instruments TLV915x/TLV915x-Q1 is available in standard packages and is specified from –40°C to 125°C. The TLV915x-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
KEMET CKC33C123KJGACTU
1700V .012uF C0G 10% KC-LINK
Texas Instruments TPS16413DRCR
2.7-V to 40-V, 152-mohm, 1.8-A eFuse with output power limiting 10-VSON -40 to 125
Texas Instruments TLV9152IDR
Dual 4.5MHz, 16-V rail-to-rail input/output, low-offset voltage, low-noise op amp 8-SOIC -40 to 125
Texas Instruments INA281A2IDBVT
-4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments TLV9154IDR
16-V, quad 4.5-MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 14-SOIC -40 to 125
Murata CSTNE8M00GH5C000R0
8.0 MHZ 33PF -40+125C
Texas Instruments TPS562201DDCT
4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
onsemi NCP186AMX280TAG
FAST TRANSIENT RESPO
Bourns CRM2512-FX-1200ELF
2watts 1% 120ohms 100 PPM 2512