TL331IDBVR

Texas Instruments
595-TL331IDBVR

TL331IDBVR

Mfr.:

Description:
Analog Comparators Single/Dual Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192,295

Stock:

192,295 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.58 $0.58
$0.466 $4.66
$0.346 $34.60
$0.293 $146.50
$0.226 $226.00
Full Reel (Order in multiples of 3000)
$0.192 $576.00
$0.179 $1,611.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.65
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.29
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.34
Min:
1

Similar Product

Texas Instruments TL331IDBVT
Texas Instruments
Analog Comparators Single Differential Comparator
Product Attribute Attribute Value
Texas Instruments
Product Category: Analog Comparators
RoHS:  Details
SMD/SMT
SOT-23-5
1 Channel
CMOS, TTL
300 ns
Differential
2 V
36 V
700 uA
18 mA
5 mV
250 nA
- 40 C
+ 105 C
TL331
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V
GBP - Gain Bandwidth Product: -
Height: 1.15 mm
Input Type: Differential
Ios - Input Offset Current: 50 nA
Length: 2.9 mm
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: 1 V
Operating Supply Voltage: 2 V to 36 V
Product: Analog Comparators
Product Type: Analog Comparators
Reference Voltage: No
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 106.02 dB
Width: 1.6 mm
Unit Weight: 0.001411 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

TL331/TL331B/TL391B/TL331B-Q1 Single Comparators

Texas Instruments TL331/TL331B/TL391B/TL331B-Q1 Single Comparators provide outstanding value for cost-sensitive applications. Their features include lower offset voltage, higher supply voltage capability, lower supply current, and lower input bias current. The TL331/TL331B/TL391B/TL331B-Q1 also includes lower propagation delay, wider temperature range, and improved 2kV ESD performance with drop-in replacement convenience. The Texas Instruments TL331B is a drop-in improved replacement for both the TL331I and TL331K versions. The TL391B provides an alternate pinout of the TL331B to replace competitive devices.

Image Description
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Toshiba TPH2900ENH,L1Q
MOSFET Power MOSFET N-Channel
SanDisk SDINBDG4-8G-XI1
eMMC 8GB iNAND 7250 Ind. eMMC 5.1 -40C to 85C
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Microchip MIC1557YM5-TR
Timers & Support Products 2.7V to 18V, "555" RC Timer/Oscillator with Shutdown
Analog Devices Inc. LTC1164-6CSW#PBF
Active Filters L Pwr 8th Order Pin Sel Elliptic or Lin
YAGEO RC0603FR-0749K9L
Thick Film Resistors - SMD 49.9K Ohms 100mW 1% 0603