TL3016CD

Texas Instruments
595-TL3016CD

TL3016CD

Mfr.:

Description:
Analog Comparators High Speed Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 625

Stock:

625 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.43 $3.43
$3.08 $30.80
$2.91 $72.75
$2.52 $252.00
$2.39 $537.75
$2.14 $963.00
$1.82 $2,047.50
$1.76 $4,752.00
$1.70 $8,797.50

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.43
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.74
Min:
1

Similar Product

Texas Instruments TL3016CDR
Texas Instruments
Analog Comparators Ultra-Fast Low-Power Precision Comparato
Product Attribute Attribute Value
Texas Instruments
Product Category: Analog Comparators
RoHS:  Details
SMD/SMT
SOIC-8
1 Channel
Complementary
7.8 ns
Precision
- 2.5 V, 5 V
5 V, 10 V
12.5 mA
3 mV
10 uA
- 40 C
+ 85 C
TL3016
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/- 5 V
Features: Strobe
GBP - Gain Bandwidth Product: -
Height: 1.58 mm
Ios - Input Offset Current: 600 nA
Length: 4.9 mm
Operating Supply Voltage: 5 V to 10 V
Pd - Power Dissipation: 725 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 ns
Reference Voltage: No
Shutdown: No Shutdown
Factory Pack Quantity: 225
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: BiCMOS
Type: Low Power Comparator
Width: 3.91 mm
Unit Weight: 0.002677 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Vishay PEP0402Y5002WGTA
Thick Film Resistors - SMD 50Kohm .05% 10ppm Gold
TDK CNC5L1X7R1E106K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 20% X7R Lo Resistance
TDK C1608X6S0G226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4VDC 22uF 20% X6S
RFMi SF2294E
Signal Conditioning FILTER, SAW, 922.5 MHZ, 6SMD
Bourns BIDW30N60T
IGBT Transistors IGBT Discrete 600V, 30A in TO-247
TDK MMZ0603S121HTD25
Ferrite Beads 0603 0.22ohm 25% 480mA AEC-Q200
TE Connectivity 4-1622824-7
Current Sense Resistors - SMD RL73H 3A R10 1%1K RL
Littelfuse 1206L300SLTHYR
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
Bourns 3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% SQ W/Standoff Sealed