See an Error?

TL16C550CFN

595-TL16C550CFN

TL16C550CFN

Mfr.:

Description:
UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,001
Quantities greater than 1001 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.94 $6.94
$6.27 $62.70
$5.98 $155.48
$5.19 $539.76
$4.95 $1,287.00
$4.51 $2,345.20
$4.23 $3,959.28
Product Attribute Attribute Value
Texas Instruments
Product Category: UART Interface IC
RoHS:  Details
1 Channel
1 Mb/s
16 B
5.25 V
3 V
10 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Texas Instruments
Height: 4.06 mm
Length: 16.59 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C550C
Factory Pack Quantity: 26
Subcategory: Interface ICs
Width: 16.59 mm
Unit Weight: 0.079920 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99