TL074ACNE4

Texas Instruments Logo
595-TL074ACNE4

TL074ACNE4

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 190

Stock:

190
Can Ship Immediately

On Order:

3,275
Expected 02-Oct-23
7,175
3,000
Expected 30-Nov-23
4,175
Expected 29-Jan-24

Factory Lead-Time:

68
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.12 $1.12
10 $1.01 $10.10
25 $0.952 $23.80
100 $0.782 $78.20
250 $0.731 $182.75
500 $0.646 $323.00
1,000 $0.51 $510.00
3,000 $0.493 $1,479.00

Similar Product

Texas Instruments TL074ACN
Texas Instruments
Operational Amplifiers - Op Amps Quad Low Noise JFET
Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
Through Hole
PDIP-14
4 Channel
30 V
3 MHz
10 mA
13 V/us
6 mV
7 V
0 C
+ 70 C
200 pA
1.4 mA
No Shutdown
100 dB
18 nV/sqrt Hz
TL074A
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V
Height: 4.57 mm
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Length: 19.3 mm
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3.5 V
Operating Supply Voltage: 7 V to 36 V, +/- 3.5 V to +/- 18 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: BiFET
Vcm - Common Mode Voltage: Negative Rail + 4 V to Positive Rail - 4 V
Voltage Gain dB: 106.02 dB
Width: 6.35 mm
Unit Weight: 0.032734 oz
                    
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

TL07xx Low-Noise FET-Input Operational Amplifiers

Texas Instruments TL07xx Low-Noise FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. They are available in single (TL071x), dual (TL072x), or quad (TL074x) versions. Each device comes with features that include low offset (1mV, typical), high slew rate (20V/μs), and common-mode input to the positive supply. High ESD (1.5kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C enable the Texas Instruments TL07xH devices to be used in the most rugged and demanding applications. The C-suffix devices are characterized for operation from 0°C to 70°C. The I-suffix devices are characterized for operation from −40°C to +85°C. The M-suffix devices are characterized for operation over the full military temperature range of −55°C to +125°C.

Image Description
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay 1N4148TR Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
onsemi 1N4001G Also Bought Image
Rectifiers 50V 1A Standard
Vishay K104M15X7RF53L2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 20% X7R 2.5mm LS
Kingbright WP424YDT Also Bought Image
Standard LEDs - Through Hole 3MM FLAT TOP YELLOW
TE Connectivity YR1B86K6CC Also Bought Image
Metal Film Resistors - Through Hole 86.6KOhm 1/4W 15PPM
YAGEO MFR-25FTE52-18K Also Bought Image
Metal Film Resistors - Through Hole 18K OHM 1/4W 1%
TDK FG18C0G2A330JNT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 33pF C0G 5% LS:2.5mm
Nichicon UMF1V010MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1uF 4x5 20% 1.5LS