See an Error?

SN74LVTH125DR

Texas Instruments Logo
595-SN74LVTH125DR

SN74LVTH125DR

Mfr.:

Description:
Buffers & Line Drivers Tri-State ABT Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,635

Stock:

2,635 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.64 $0.64
10 $0.56 $5.60
100 $0.43 $43.00
250 $0.399 $99.75
500 $0.34 $170.00
1,000 $0.272 $272.00
Full Reel (Order in multiples of 2500)
2,500 $0.246 $615.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.25
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.64
Min:
1

Similar Product

Texas Instruments SN74LVTH125D
Texas Instruments
Buffers & Line Drivers Tri-State ABT Quad
Product Attribute Attribute Value
Texas Instruments
Buffers & Line Drivers
RoHS:  Details
4 Input
3 Output
Non-Inverting
- 32 mA
64 mA
4.5 mA
3.6 V
2.7 V
7 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Buffer/Line Driver
Height: 1.5 mm
Input Signal Type: Single-Ended
Length: 8.75 mm
Logic Family: LVT
Logic Type: Quadruple Bus Buffer
Number of Channels: 4
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 85 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.1 ns at 3.3 V
Series: SN74LVTH125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 7 mA
Technology: BiCMOS
Width: 4 mm
Unit Weight: 0.004564 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390019
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Texas Instruments SN74AUC1G07DCKR Associated Product Image
Buffers & Line Drivers Single w/ OD
Texas Instruments LM4041DIM3-1.2/NOPB Associated Product Image
Voltage References PREC MICROPWR SHUNT VLTG REF
Image Description
TE Connectivity 5103308-8 Also Bought Image
Headers & Wire Housings HDR VERT DOUBLE 40P low profile
Littelfuse 0154002.DRT Also Bought Image
Surface Mount Fuses Fuseblock w/fuse 2A OMNI BLOK 154T SLOW
FCI / Amphenol 54020-44030LF Also Bought Image
IC & Component Sockets PLCC THRU-HOLE 44P
Vishay VS-30BQ100HM3/9AT Also Bought Image
Schottky Diodes & Rectifiers Schottky - SMC-e3
Microchip 24LC00/P Also Bought Image
EEPROM 128 Bit 1.8V I2C bus
Kyocera AVX 12065C334KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 1206 10%
Kyocera AVX TAJC225K050RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 50v 2.2uF 10%Tol
Texas Instruments SN74CBT3257DBR Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit 1-of-2 FET
Panasonic ECA-1AM471BJ Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 470UF 10V ELECT M RADIAL
Cypress Semiconductor CY2308SXC-1H Also Bought Image
Clock Buffer 3.3VZDB COM