See an Error?

SN74LVC2G14DBVRG4

Texas Instruments Logo
595-SN74LVC2G14DBVG4

SN74LVC2G14DBVRG4

Mfr.:

Description:
Inverters Dual Schmitt-Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,452

Stock:

1,452
Can Ship Immediately

On Order:

38,300
Expected 13-Feb-23

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.96 $0.96
10 $0.954 $9.54
Full Reel (Order in multiples of 3000)
3,000 $0.416 $1,248.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.42
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.32
Min:
1

Similar Product

Texas Instruments SN74LVC2G14DBVR
Texas Instruments
Inverters Dual Schmitt-Trigger
Product Attribute Attribute Value
Texas Instruments
Product Category: Inverters
RoHS:  Details
2 Circuit
LVC
Inverting
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Inverter Schmitt Trigger
High Level Output Current: - 32 mA
Input Type: Schmitt Trigger
Low Level Output Current: 32 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: Inverters
Series: SN74LVC2G14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0.000229 oz
                    
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments DRV8307EVM Associated Product Image
Power Management IC Development Tools Evaluation Module
Texas Instruments LMG5200EVM-02 Associated Product Image
Power Management IC Development Tools 80V GAN POWERSTAGE
Image Description
Trinamic TMC4361A-LA Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Servo Controller IC, SPI, Step/Dir, QFN40
Texas Instruments TUSB2036VFR Also Bought Image
USB Interface IC 2/3-Port Hub w/Opt Ser EEPROM Ifc
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
Wurth Elektronik 760390014 Also Bought Image
Power Transformers MID-SN6501 TI Driver Toroid .475mH 5VDC
Nexperia 74HC7014D,118 Also Bought Image
Buffers & Line Drivers 74HC7014D/SOT108/SO14
NXP PCA9515ADP,118 Also Bought Image
Interface - Signal Buffers, Repeaters I2C BUS REPEATER
Vishay SIP32419DN-T1-GE4 Also Bought Image
Power Switch ICs - Power Distribution 56mOhm 28volt Smart Load Switch
Semtech SM712.TCT Also Bought Image
ESD Suppressors / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V
Texas Instruments LM2937ES-15/NOPB Also Bought Image
LDO Voltage Regulators 500 mA LDO Reg