See an Error?

SN74LVC1G332DCKR

Texas Instruments
595-SN74LVC1G332DCKR

SN74LVC1G332DCKR

Mfr.:

Description:
Logic Gates Single 3-Input Pos- OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70,866

Stock:

70,866 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.381 $3.81
$0.249 $24.90
$0.206 $103.00
$0.154 $154.00
$0.137 $342.50
Full Reel (Order in multiples of 6000)
$0.127 $762.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.50
Min:
1

Similar Product

Texas Instruments SN74LVC1G332DCKRG4
Texas Instruments
Logic Gates SNGL 3 Input Pos OR Gate
Product Attribute Attribute Value
Texas Instruments
Product Category: Logic Gates
RoHS:  Details
Single-Function Gate
OR
LVC
1 Gate
3 Input
1 Output
- 32 mA
32 mA
4.5 ns
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
SC70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: OR
Height: 0.9 mm
Input Type: CMOS, TTL
Length: 2 mm
Logic Type: True
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: Logic Gates
Series: SN74LVC1G332
Factory Pack Quantity: 6000
Subcategory: Logic ICs
Width: 1.25 mm
Unit Weight: 0.000088 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390019
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments SN74AHC594PWR
Counter Shift Registers 8-Bit Shift Register w/Output Registers
Texas Instruments ISO7141CCDBQ
Digital Isolators Small-FP & Low-Pwr 3/1 Quad Ch Dig Iso
Image Description
Vishay SQ2389ES-T1_BE3
MOSFET P-CHANNEL 40V (D-S)
Nexperia BUK6D210-60EX
MOSFET BUK6D210-60E/SOT1220/SOT1220
Vishay SIS406DN-T1-GE3
MOSFET 30V Vds 25V Vgs PowerPAK 1212-8
Texas Instruments TPD4S012DRYR
ESD Suppressors / TVS Diodes 4Ch USB ESD Solution w/ Pwr Clamp
Diodes Incorporated AP63205WU-7
Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Texas Instruments SN74LVC1G11DCKR
Logic Gates Single 3-Input Pos- AND Gate
KYOCERA AVX 0402YD475MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0402 20%
Texas Instruments SN74LVC1G27DCKR
Logic Gates Single 3-Input Pos- NOR Gate