See an Error?

SN74HCS126QDRQ1

Texas Instruments
595-SN74HCS126QDRQ1

SN74HCS126QDRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive Schmitt-trigger inputs quadruple bus buffer gates with 3-state outputs 14-SOIC -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35,893

Stock:

35,893 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.65 $0.65
$0.553 $5.53
$0.384 $38.40
$0.325 $162.50
$0.251 $251.00
Full Reel (Order in multiples of 2500)
$0.228 $570.00
$0.213 $1,065.00
$0.201 $2,010.00
$0.194 $4,850.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  Details
4 Input
4 Output
Non-Inverting
- 7.8 mA
7.8 mA
100 nA
6 V
2 V
2 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
Brand: Texas Instruments
Logic Family: HCS
Logic Type: Non-Inverting Buffer
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7 ns, 8 ns, 15 ns
Series: SN74HCS126-Q1
Factory Pack Quantity: 2500
Subcategory: Logic ICs
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

SN74HCS126/SN74HCS126-Q1 Quadruple Bus Buffer

Texas Instruments SN74HCS126/SN74HCS126-Q1 Quadruple Bus Buffer contains four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each buffer performs the Boolean function Y = A in positive logic. The outputs can be put into a Hi-Z state by applying a Low on the OE pin. The Texas Instruments SN74HCS126-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
Espressif ESP32-S3-WROOM-1-N4R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 4 MB SPI Flash, PCB Antenna
Texas Instruments TLV7031QDBVRQ1
Analog Comparators
Global Connector Technology (GCT) USB4120-03-C
USB Connectors USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25
Texas Instruments TMUX1136DGSR
Analog Switch ICs 3-pA on-state leakage current, 5-V, 2:1, 2-channel precision analog switch 10-VSSOP -40 to 125
Bourns CR0402AJ/-000GAS
Thick Film Resistors - SMD ZERO OHM JUMPER 1/16W
Analog Devices Inc. LT8609AEDDM-5#PBF
Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5 A
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
MEAN WELL IRM-10-12
AC/DC Power Modules 12V 0.85A 10.2W 85-264Vin Encap PS
onsemi PZTA96ST1G
Bipolar Transistors - BJT SS HV XTR PNP 400V SOT223
Murata GRM32ER71J106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 63 VDC 10% 1210 X7R