See an Error?

SN74ALVCHR162409DLR

Not Assigned

SN74ALVCHR162409DLR

Mfr.:

Description:
Universal Bus Functions 9-Bit, 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Texas Instruments
Product Category: Universal Bus Functions
SMD/SMT
SSOP-56
Brand: Texas Instruments
Height: 2.59 mm
Length: 18.41 mm
Product Type: Universal Bus Functions
Series: SN74ALVCHR162409
Subcategory: Logic ICs
Width: 7.49 mm
Unit Weight: 0.024508 oz

FEATURED PRODUCTS
TEXAS INSTRUMENTS