SN74AHCT138NE4

595-SN74AHCT138NE4

SN74AHCT138NE4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 3-Line to 8-Line Decoder/Demltplxr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Texas Instruments SN74AHCT138N
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
Product Attribute Attribute Value
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  Details
Decoders / Demultiplexers
AHCT
8 bit
3 Input
8 Output
12 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Function: Decoder/Demultiplexer
Height: 4.57 mm
High Level Output Current: - 8 mA
Length: 19.3 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 8 mA
Maximum Clock Frequency: 70 MHz
Number of Circuits: Quad
Operating Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHCT138
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 0.004 mA
Technology: CMOS
Width: 6.35 mm
Unit Weight: 0.033570 oz
                    
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99