SN74AHCT08RGYRG4

Texas Instruments Logo
595-SN74AHCT08RGYRG4

SN74AHCT08RGYRG4

Mfr.:

Description:
Logic Gates Quadruple 2-Input Positive-AND Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 6000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,000 $0.136 $816.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Logic Gates
RoHS:  Details
Single-Function Gate
AND
AHCT
4 Gate
2 Input
1 Output
- 8 mA
8 mA
8 ns
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-14
Reel
Brand: Texas Instruments
Function: AND
Height: 0.9 mm
Input Type: TTL
Length: 3.5 mm
Logic Type: 2-Input AND
Moisture Sensitive: Yes
Number of Bits: 4 bit
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 125 C
Output Type: CMOS
Product Type: Logic Gates
Series: SN74AHCT08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Width: 3.5 mm
Unit Weight: 0.001136 oz
                    
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542319000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99