See an Error?

MAX3221EIDBR

Texas Instruments
595-MAX3221EIDBR

MAX3221EIDBR

Mfr.:

Description:
RS-232 Interface IC RS-232 Line Driver/Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,617

Stock:

1,617
Can Ship Immediately

On Order:

1,800
Expected 11-May-23

Factory Lead-Time:

37
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.00 $2.00
$1.80 $18.00
$1.70 $42.50
$1.44 $144.00
$1.36 $340.00
$1.19 $595.00
$0.985 $985.00
Full Reel (Order in multiples of 2000)
$0.984 $1,968.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.60
Min:
1
Product Attribute Attribute Value
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  Details
SMD/SMT
SSOP-16
MAX3221E
Transceiver
250 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
1 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Length: 6.2 mm
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Supply Type: Single Supply
Width: 5.3 mm
Unit Weight: 0.004536 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Texas Instruments TS3L301DGGR
Switch ICs - Various 16-Bit to 8-Bit SPDT Gigabit LAN Switch
Image Description
Dialog Semiconductor AT25SF161B-MHB-T
NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
Texas Instruments TMUX1309QDYYRQ1
Multiplexer Switch ICs Automotive 5-V, 4:1, 2-channel multiplexer with injection injection control and 1.8V logic 16-SOT-23-THN -40 to 125
Nexperia 2N7002NXAKR
MOSFET 2N7002NXAK/SOT23/TO-236AB
Molex 200485-0560
FFC & FPC Connectors .50mm Easy-On One TouchST 60Ckt
Texas Instruments ADS8686SEVM-PDK
Data Conversion IC Development Tools ADS8686S 16-channel 16-bit 1-MSPS dual simultaneous-sampling ADC performance demonstration kit (PDK)
Bourns SRP6030VA-5R6M
Power Inductors - SMD Ind,7.1x6.6x2.8mm,5.6uH+/-20%,6.5A,Shd,SMD
Amphenol RJFTV6A2SA1ZN
Modular Connectors / Ethernet Connectors RJ Field CAT6a 38999 Aluminum Shell, Square Flange Receptacle, Sealed A Coding, Female RJ45 Rear Termination, Nickel
ABRACON ABM8-25.000MHZ-D2-T
Crystals 25.0 MHZ 18PF
TE Connectivity 776231-1
Automotive Connectors HDR 35POS VRT BLK
Texas Instruments SN74HCT244DBR
Buffers & Line Drivers Tri-State Octal