LP590733QDQNRQ1

Texas Instruments
595-LP590733QDQNRQ1

LP590733QDQNRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,009

Stock:

10,009 Can Ship Immediately

Factory Lead-Time:

65 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.50 $5.00
$0.379 $37.90
$0.323 $161.50
$0.258 $258.00
Full Reel (Order in multiples of 3000)
$0.203 $609.00
$0.201 $1,809.00
$0.199 $4,776.00
$0.198 $8,910.00
Product Attribute Attribute Value
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  Details
SMD/SMT
X2SON-4
3.3 V
250 mA
1 Output
Positive
12 uA
2.2 V
5.5 V
60 dB
Fixed
- 40 C
+ 125 C
50 mV
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 4.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low-Noise
Unit Weight: 0.000049 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

LP5907/LP5907-Q1 Low-Dropout Regulators

Texas Instruments LP5907/LP5907-Q1 Ultra-Low Noise Low-Dropout Regulators are a linear regulator capable of supplying 250mA output current. Designed to meet the requirements of RF and analog circuits, the LP5907 provides low noise, high PSRR, low quiescent current, and low line or load transient response figures. Using innovative design techniques, TI LP5907 offers class-leading noise performance without a noise bypass capacitor and the ability for remote output capacitor placement. This LDO is designed to work with a 1-µF input and a 1-µF output ceramic capacitor (no bypass capacitor is required). This device is available between 1.2 V and 4.5 V in 25mV steps. The LP5907-Q1 devices are AEC-Q100 qualified for automotive applications.

Image Description
Murata GRM1555C1H272GE01D
2700 pF 50 VDC 2% 0402 C0G (NP0)
Vishay CRCW06030000Z0EAHP
0.33W Zeroohm Jumper High Power AEC-Q200
Murata GRM155R71H104KE14D
0.1 uF 50 VDC 10% 0402 X7R
Murata GRM188Z71C475KE21D
4.7 uF 16 VDC 10% 0603 X7R
Murata GRM32ER71A476KE15L
47 uF 10 VDC 10% 1210 X7R
TDK C2012X5R1V226M125AC
0805 35VDC 22uF 20% X5R 1.25mm
Murata GRM155Z71A105KE01J
1 uF 10 VDC 10% 0402 X7R
Panasonic ERJ-1GNF3301C
0201 3.3Kohm 1% HalogenFree AEC-Q200
ROHM Semiconductor SML-P11MTT86R
ULTRA COMPACT YELLOW-GREEN
Panasonic ERJ-1GNF4703C
0201 470Kohm 1% HalogenFree AEC-Q200