LMZ14203HTZ/NOPB

Texas Instruments
926-LMZ14203HTZ/NOPB

LMZ14203HTZ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 42V,3A PWR MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,118
Expected 20-Nov-23

Factory Lead-Time:

62
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$21.35 $21.35
$19.63 $196.30
$18.82 $470.50
$16.58 $1,658.00
Full Reel (Order in multiples of 250)
$15.77 $3,942.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.94
Min:
1
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
TO-PMOD-7
Buck
5 V
3 A
1 Output
6 V
42 V
1 mA
1 MHz
- 40 C
+ 125 C
LMZ14203H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMZ14203HEVAL/NOPB
Input Voltage: 6 V to 42 V
Load Regulation: 1.5 mV / A
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: SIMPLE SWITCHER
Type: Power Module
Unit Weight: 0.017439 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

LMZ1420x SIMPLE SWITCHER® Power Modules

Texas Instruments LMZ1420x Series SIMPLE SWITCHER® Power Modules for High Output Voltage feature an integrated shielded inductor, simple PCB layout, and a flexible startup sequencing using external soft-start and precision enable. These power modules offer protection against inrush currents and input UVLO and output short circuit protection. Their high efficiency reduces system heat generation and they have low package thermal resistance. The LMZ1420x Series power modules each come with a single exposed pad and standard pinout for easy mounting and manufacturing. They are fully enabled for Webench® Power Designer.

Texas Instruments Simple Switcher


Image Description
Texas Instruments TPS77633D
LDO Voltage Regulators Fast-Tran-Res 500-mA
Texas Instruments TL1963A-33DCYR
LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg
Texas Instruments OPA4192ID
Precision Amplifiers Low-Noise, Low Quiescent Current, 36V RRI/O Precision Op Amps, E-Trim™ Series 14-SOIC -40 to 125
Image Description
Renesas Electronics AT45DB321E-SHF-T
NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash
Texas Instruments AMC3336DWER
Analog to Digital Converters - ADC +/-1-V input, precision reinforced isolated modulator with integrated DC/DC converter and high CMTI
Texas Instruments TPSM13604HNDWR
Switching Voltage Regulators SIMPLE SWITCHER 5-V to 36-V, 4-A high-output voltage power module 7-TO-PMOD -40 to 125
Texas Instruments AMC3306M25DWE
Data Acquisition ADCs/DACs - Specialized +/-250-mV input, precision reinforced isolated modulator with integrated DC/DC converter 16-SOIC -40 to 125
Texas Instruments DRV8871DDA
Motor / Motion / Ignition Controllers & Drivers 45-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
Texas Instruments TPS3838K33DBVT
Supervisory Circuits 220nA w/ 10ms/200ms Select delay time
Skyworks SI8640BC-B-IS1
Digital Isolators 3.75 kV 4-channel digital isolator
Texas Instruments TPS7A4700RGWT
LDO Voltage Regulators Low Noise,1A,Hi Vltg LDO Reg
Infineon BTS6143DAUMA1
Power Switch ICs - Power Distribution Smart High Side High Current PROFET
Vishay VOR1142B6T
Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl