LMS8117AMP-3.3/NOPB

Texas Instruments Logo
926-LMS8117AMP33NOPB

LMS8117AMP-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Linear Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

16,687
1,687
Pending
3,000
Expected 29-May-23
12,000
Expected 31-Jul-23

Factory Lead-Time:

81
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.38 $1.38
10 $1.25 $12.50
25 $1.18 $29.50
100 $0.968 $96.80
250 $0.905 $226.25
500 $0.80 $400.00
Full Reel (Order in multiples of 1000)
1,000 $0.631 $631.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Texas Instruments
LDO Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-223-4
3.3 V
1 A
1 Output
Positive
10 mA
2.5 V
15 V
75 dB
Fixed
0 C
+ 125 C
1.2 V
LMS8117A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.15 V at 100 mA, 1.2 V at 500 mA, 1.25 V at 1 A
Ib - Input Bias Current: 5 mA
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 0.003951 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390029
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments SN74LV74APWR Associated Product Image
Flip Flops Dual
Texas Instruments SN74LVC2G32DCTR Associated Product Image
Logic Gates Dual 2-Input Pos
Image Description
TDK CGA3E3X5R1H105K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1uF X5R 10% AEC-Q200
STMicroelectronics LDL1117S50R Also Bought Image
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Murata BLM18AG601SN1D Also Bought Image
Ferrite Beads 600 OHM 25%
YAGEO RC1206FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
Samsung Electro-Mechanics CL31A106MBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Vishay VO0600T Also Bought Image
High Speed Optocouplers 10Mbd Open Collector Single Channel
Phoenix Contact 1803468 Also Bought Image
Pluggable Terminal Blocks 6 Pos 3.81mm pitch Through Hole Header
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603FR-073K3L Also Bought Image
Thick Film Resistors - SMD 3.3 kOhms 100mW 0603 1%