LMQ66410MC5RXBRQ1

Texas Instruments
595-MQ66410MC5RXBRQ1

LMQ66410MC5RXBRQ1

Mfr.:

Description:
Voltage Regulators - Switching Regulators Automotive, 36-V, 1-A low-EMI synchronous step-down converter with 1.5-uA IQ 14-VQFN-FCRLF -40 to 150

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,888

Stock:

2,888 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.55 $25.50
$2.09 $209.00
$1.98 $495.00
$1.78 $890.00
$1.50 $1,500.00
Full Reel (Order in multiples of 3000)
$1.42 $4,260.00
Product Attribute Attribute Value
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  Details
SMD/SMT
VQFN-14
Buck
5 V
1 A
1 Output
2.7 V
36 V
250 nA
2.2 MHz
- 40 C
+ 150 C
LMQ66410-Q1
Reel
Cut Tape
Brand: Texas Instruments
Input Voltage: 2.7 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

LMQ664x0/LMQ664x0-Q1 Step-Down Converter

Texas Instruments LMQ664x0/LMQ664x0-Q1 Synchronous Step-Down Converter is a small 36V, 3A (available in 2A and 1A variants) synchronous step-down DC/DC converter with an integrated bypass and bootstrap capacitor. These come in an enhanced HotRod™ QFN package. This easy-to-use converter supports a wide input voltage range of 2.7V to 36V (after start-up or after operating) with transients up to 42V.

Image Description
Texas Instruments LMQ66430-2EVM
Power Management IC Development Tools
Bourns SRN3012TA-2R2M
Power Inductors - SMD 2.2uH 20% 1.7A shdSMD AEC-Q200
Nexperia PESD36VS2UT,215
ESD Suppressors / TVS Diodes PESD36VS2UT/SOT23/TO-236AB
KOA Speer RK73H1ETTP4992F
Thick Film Resistors - SMD 0.1watts 49.9Kohms
KOA Speer RK73Z1ETTP
Thick Film Resistors - SMD ZEROohms JUMPER
Texas Instruments SN74LVC2G125DCTR
Buffers & Line Drivers Tri-State Dual Bus
Panasonic EEE-FK1V470P
Aluminum Electrolytic Capacitors - SMD 47uF 35V
YAGEO AC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
Texas Instruments TPS7A6533QKVURQ1
LDO Voltage Regulators AC 300mA 40V LDO Reg
Murata GRT32ER61E226KE13L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R AEC-Q200