LMH6714MA/NOPB

Texas Instruments Logo
926-LMH6714MA/NOPB

LMH6714MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Sgl 600Mhz Video Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 309

Stock:

309 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.11 $3.11
10 $2.80 $28.00
25 $2.64 $66.00
95 $2.28 $216.60
285 $2.17 $618.45
570 $1.94 $1,105.80
1,045 $1.80 $1,881.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.99
Min:
1

Similar Product

Texas Instruments LMH6714MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single Wideband Video Op Amp 8-SOIC -40 to 85
Product Attribute Attribute Value
Texas Instruments
Operational Amplifiers - Op Amps
RoHS:  Details
SMD/SMT
SOIC-8
1 Channel
12 V
400 MHz
70 mA
1.8 kV/us
8 mV
8 V
- 40 C
+ 85 C
20 uA
5.6 mA
No Shutdown
54 dB
3.4 nV/sqrt Hz
LMH6714
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 5 V
Height: 1.45 mm
In - Input Noise Current Density: 1.2 pA/sqrt Hz
Length: 4.9 mm
Maximum Dual Supply Voltage: +/- 6.25 V
Minimum Dual Supply Voltage: +/- 4 V
Operating Supply Voltage: 9 V, 12 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 48 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: BiCOM
Width: 3.9 mm
Unit Weight: 0.006596 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Texas Instruments ADC08200CIMT/NOPB Associated Product Image
Analog to Digital Converters - ADC 8B 20MSPS-200MSPS Low Pwr ADC
Texas Instruments LMH6505MA/NOPB Associated Product Image
Special Purpose Amplifiers Variable Gain Amp
Texas Instruments TXB0108PWR Associated Product Image
Translation - Voltage Levels 8-Bit Bi-directional V-Level Translator
Image Description
Adafruit 4401 Also Bought Image
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 200mm Long
SparkFun Electronics PRT-16766 Also Bought Image
SparkFun Accessories Qwiic JST Connector - SMD 4-Pin (Vertical)
Adafruit 4397 Also Bought Image
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
Molex 505568-0481 Also Bought Image
Headers & Wire Housings MicroLockPlus 1.25MM VRT HDR 4CKT BLK GLD
Wurth Elektronik 68610614422 Also Bought Image
FFC & FPC Connectors WR-FPC 1.0mm ZIF 6P Bottom Contact
Renesas Electronics CA3130MZ Also Bought Image
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 15MHZ LWBIAS 0 03NA MIL
Samsung Electro-Mechanics CL31B225KCHSNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Maxim Integrated MAX3160EAP+ Also Bought Image
RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 uA, RS-232/RS-485/422 Multiprotocol Transceivers
Murata GRM188R61A226ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603
Microchip MSC035SMA070B Also Bought Image
MOSFET UNRLS, FG, SIC MOSFET, TO-247