See an Error?

LME49710MA/NOPB

926-LME49710MA/NOPB

LME49710MA/NOPB

Mfr.:

Description:
Audio Amplifiers High Fidelity Aud Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  Details
LME49710
Audio Amplifiers
SMD/SMT
SOIC-8
0.00003 %
34 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: LME49710HABD
Dual Supply Voltage: +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V
GBP - Gain Bandwidth Product: 55 MHz
Height: 1.45 mm
Ib - Input Bias Current: 72 nA
Length: 4.9 mm
Maximum Dual Supply Voltage: +/- 17 V
Minimum Dual Supply Voltage: +/- 2.5 V
Number of Channels: 1 Channel
Operating Supply Current: 4.8 mA
Operating Supply Voltage: 2.5 V to 17 V
Output Current: 26 mA
Product Type: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Dual
Vos - Input Offset Voltage: 0.7 mV at +/- 15 V
Width: 3.9 mm
Unit Weight: 0.005044 oz
USHTS:
8542330001
CNHTS:
8542319000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99