LMC6484IN/NOPB

Texas Instruments Logo
926-LMC6484IN/NOPB

LMC6484IN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Quad R/R I/O Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 570

Stock:

570
Can Ship Immediately

On Order:

3,300
Expected 07-Nov-22
5,235
Expected 21-Nov-22

Factory Lead-Time:

46
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.03 $3.03
10 $2.73 $27.30
25 $2.56 $64.00
100 $2.18 $218.00
250 $2.05 $512.50
500 $1.79 $895.00
1,000 $1.69 $1,690.00
Product Attribute Attribute Value
Texas Instruments
Operational Amplifiers - Op Amps
RoHS:  Details
Through Hole
MDIP-14
4 Channel
15 V
1.5 MHz
30 mA
1.3 V/us
3 mV
3 V
- 40 C
+ 85 C
4 pA
2.6 mA
No Shutdown
82 dB
37 nV/sqrt Hz
LMC6484
Tube
Brand: Texas Instruments
Height: 3.3 mm
In - Input Noise Current Density: 0.03 pA/sqrt Hz
Input Type: Rail-to-Rail
Length: 19.05 mm
Operating Supply Voltage: 5 V, 9 V, 12 V, 15 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Supply Type: Single
Technology: CMOS
Voltage Gain dB: 116.47 dB
Width: 6.35 mm
Unit Weight: 0.039017 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Texas Instruments SN74ACT08N Associated Product Image
Logic Gates Quad 2-Input Pos
Texas Instruments LM340T-5.0/NOPB Associated Product Image
Linear Voltage Regulators 3-TERMINAL POS REG
Texas Instruments LM2852XMXA-1.2/NOPB Associated Product Image
Switching Voltage Regulators 2A 500/1500KHZ SYNC BUCK REG
Texas Instruments SN74LVC1G38DBVR Associated Product Image
Logic Gates Sngl 2 Inpt NAND Gate
Image Description
Microchip ATF16V8B-15PU Also Bought Image
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
Microchip PIC18F2423-I/SP Also Bought Image
8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O
HARTING 09020009928 Also Bought Image
DIN 41612 Connectors CODING SYSTEM
HARTING 09037646825 Also Bought Image
DIN 41612 Connectors 64P FML STRT TYPE C
Broadcom Limited HLMP-2700 Also Bought Image
LED Bars and Arrays Yellow Light Bar
Maxim Integrated MAX186DCPP+ Also Bought Image
Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs
Murata CSTLS8M00G53-B0 Also Bought Image
Resonators 8.0 MHZ
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
Murata RCE5C1H220J0A2H03B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 22PF 50V 5% 2.5MM
Murata RDE5C1H270J0P1H03B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded