LM87CIMT/NOPB

Texas Instruments Logo
926-LM87CIMT/NOPB

LM87CIMT/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Hdw Mon & 2 Remote Temp Sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 141

Stock:

141 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.29 $10.29
10 $8.13 $81.30
25 $7.23 $180.75
50 $6.69 $334.50
100 $5.55 $555.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.64
Min:
1

Similar Product

Texas Instruments LM87CIMTX/NOPB
Texas Instruments
Board Mount Temperature Sensors Serial IF System Hardware Monitor
Product Attribute Attribute Value
Texas Instruments
Board Mount Temperature Sensors
RoHS:  Details
Digital
Local, Remote
+/- 3 C
2.8 V
3.8 V
2-Wire, I2C, SMBus
8 bit
- 40 C
+ 125 C
Shutdown
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Operating Supply Current: 700 uA
Product: Hardware Monitors
Product Type: Temperature Sensor ICs
Series: LM87
Factory Pack Quantity: 61
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Hardware Monitor
Unit Weight: 0.002914 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542391000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Texas Instruments TPS51604DSGT Associated Product Image
Gate Drivers Sync Buck FET Dvr
Image Description
Amphenol 132136 Also Bought Image
RF Connectors / Coaxial Connectors SMA PCB RECEPTACLE RIGHT ANGLE
Molex 87758-4616 Also Bought Image
Headers & Wire Housings 2MM 46 CKT. HDR. Dual-Row Vertical
Eaton CC12H20A-TR Also Bought Image
Surface Mount Fuses 1206, 20A CHIP FUSE
Kyocera AVX TPSE337K010R0050 Also Bought Image
Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 ESR= 50 mOhm
Skyworks 536FB156M250DG Also Bought Image
Standard Clock Oscillators Differential; <0.2 ps RMS; OE pin 1; 100-312.5 MHz
Bourns CRT0603-BY-24R9ELF Also Bought Image
Thin Film Resistors - SMD CHIP RESISTOR Precision
KEMET T491B336K006AT Also Bought Image
Tantalum Capacitors - Solid SMD 6.3V 33uF 1311 10% ESR=3ohms
Texas Instruments PTH05010WAD Also Bought Image
Non-Isolated DC/DC Converters 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl
Analog Devices Inc. LTC1326CMS8-2.5#PBF Also Bought Image
Supervisory Circuits uP Precision Triple Supply Monitor