LM741CN/NOPB

Texas Instruments Logo
926-LM741CN/NOPB

LM741CN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Op-Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,308

Stock:

36,308 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.90 $0.90
10 $0.814 $8.14
25 $0.772 $19.30
Product Attribute Attribute Value
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  Details
Through Hole
PDIP-8
1 Channel
44 V
1 MHz
25 mA
500 mV/us
5 mV
10 V
- 40 C
+ 85 C
500 nA
1.7 mA
No Shutdown
95 dB
30 nV/sqrt Hz
LM741
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 9 V, +/- 12 V, +/- 15 V
Height: 3.3 mm
Length: 9.27 mm
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Operating Supply Voltage: 10 V to 44 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Supply Type: Dual
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Width: 6.35 mm
Unit Weight: 0.018646 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Image Description
Texas Instruments CD4007UBE Associated Product Image
Specialty Function Logic Dual Comp Pair Plus
Texas Instruments LM311P Associated Product Image
Analog Comparators Diff Comparator
Texas Instruments RC4558P Associated Product Image
Operational Amplifiers - Op Amps High Preformance
Texas Instruments LF356N/NOPB Associated Product Image
Operational Amplifiers - Op Amps JFET INPUT OP AMP
Texas Instruments LMC662CN/NOPB Associated Product Image
Operational Amplifiers - Op Amps DUAL CMOS OP-AMP
Image Description
Microchip MCP6024-I/P Also Bought Image
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
SparkFun Electronics COM-10969 Also Bought Image
SparkFun Accessories Resistor Kit 1/4W 500 pieces
Texas Instruments RC4558P Also Bought Image
Operational Amplifiers - Op Amps High Preformance
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N7000 Also Bought Image
MOSFET FET 60V 5.0 OHM TO92
Texas Instruments LMC555CN/NOPB Also Bought Image
Timers & Support Products CMOS Timer
onsemi 1N914 Also Bought Image
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Texas Instruments CD4007UBE Also Bought Image
Specialty Function Logic Dual Comp Pair Plus
TT Electronics P160KNP-0QC20B100K Also Bought Image
Potentiometers 100K 20% 16MM ROTARY POT