LM5576MH/NOPB

Texas Instruments
926-LM5576MH/NOPB

LM5576MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 75V,3A STEP-DOWN SWITCHING REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,986

Stock:

2,986 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.40 $7.40
$6.69 $66.90
$6.38 $159.50
$5.65 $412.45
$5.40 $1,576.80
$4.92 $2,514.12
$4.29 $4,384.38
$4.12 $10,526.60
5,037 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.16
Min:
1

Similar Product

Texas Instruments LM5576MHX/NOPB
Texas Instruments
Switching Voltage Regulators 75V 3A SD Switching Reg
Product Attribute Attribute Value
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
HTSSOP-20
Buck
1.225 V to 70 V
3 A
1 Output
6 V
75 V
50 kHz to 500 kHz
- 40 C
+ 125 C
LM5576
Tube
Brand: Texas Instruments
Development Kit: LM5576EVAL
Height: 0.9 mm
Input Voltage: 6 V to 75 V
Length: 6.5 mm
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Tradename: Simple Switcher
Type: Inverting, Step Down
Width: 4.4 mm
Unit Weight: 0.002547 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SS Regulators - National


SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

Texas Instruments Simple Switcher


NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Image Description
Texas Instruments UCC27201D
Gate Drivers 120V Boot 3-A Peak HF HS/LS Driver
Texas Instruments CSD19537Q3
MOSFET 100-V, N channel NexFET power MOSFET, single SON 3 mm x 3 mm, 14.5 mOhm 8-VSON-CLIP -55 to 150
Texas Instruments LM2611AMF/NOPB
Switching Voltage Regulators 1.4MHZ CUK CONVERTER
Texas Instruments TPS7A4001DGNT
LDO Voltage Regulators 50mA,100Vin,Sgl Out put LDO Linear Reg
Image Description
Texas Instruments LM74801QDRRRQ1
Power Management Specialized - PMIC 3-V to 65-V, automotive ideal diode controller driving back to back NFETs 12-WSON -40 to 125
Vishay IHCM2321AAEG301N10
Common Mode Chokes / Filters 300uH 30%
Vishay VS-10MQ100-M3/5AT
Schottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Panasonic 25TQC15MYFB
Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm
Bourns CR0603-FX-2202ELF
Thick Film Resistors - SMD 22K ohm 1%
KOA Speer RK73H2ATTD2R70F
Thick Film Resistors - SMD 1/4W 2.7 OHM 1%
Bourns CR0603-FX-1651ELF
Thick Film Resistors - SMD 1.65K 1% 1/10W
TAIYO YUDEN UMK212B7105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R